
MSASE31LSB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE31LSB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE31LSB7475KTNA01CT-ND - Cut Tape (CT) 587-MSASE31LSB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE31LSB7475KTNA01 |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE31LSB7475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07454 € | 37,27 € |
| 1.000 | 0,06795 € | 67,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06076 € | 121,52 € |
| 4.000 | 0,05657 € | 226,28 € |
| 6.000 | 0,05314 € | 318,84 € |
| 10.000 | 0,04970 € | 497,00 € |
| 14.000 | 0,04774 € | 668,36 € |
| 20.000 | 0,04757 € | 951,40 € |
| 24.000 | 0,04571 € | 1.097,04 € |
| 48.000 | 0,04543 € | 2.180,64 € |
| 50.000 | 0,04541 € | 2.270,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

