BU08RA16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 14.631
Unit Price: 1,55000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU08RA16

DigiKey Part Number
BU08RA16-ND
Manufacturer
Manufacturer Product Number
BU08RA16
Description
CMC 3A 2LN 1.2 KOHM THROUGH HOLE
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.2 kOhms @ 200 MHz 3A DCR 11mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.2 kOhms @ 200 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
11mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.433" Dia x 0.276" W (11.00mm x 7.00mm)
Height (Max)
0.433" (11.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes