Similar

BU08RA11 | |
|---|---|
DigiKey Part Number | BU08RA11-ND |
Manufacturer | |
Manufacturer Product Number | BU08RA11 |
Description | CMC 4A 2LN 1 KOHM THROUGH HOLE |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 1 kOhms @ 250 MHz 4A DCR 13mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 250 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.433" Dia x 0.276" W (11.00mm x 7.00mm) | |
Height (Max) | 0.433" (11.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |


