
BU05MC08T | |
|---|---|
DigiKey Part Number | 587-5817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU05MC08T |
Description | CMC 500MA 3LN 700 OHM SMD |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 700 Ohms @ 60 MHz 500mA DCR 110mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 700 Ohms @ 60 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.102" L x 0.197" W (2.60mm x 5.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Package / Case | 6-SMD, Gull Wing |

