
SFSD256GN1AM1TB-I-VG-2A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD256GN1AM1TB-I-VG-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD256GN1AM1TB-I-VG-2A1-STD |
Description | MEM CRD MICRSD 256GB 10UHS 3 TLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 256GB Class 10, UHS Class 3 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 256GB | |
Speed | Class 10, UHS Class 3 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,00000 € | 103,00 € |
| 10 | 94,93900 € | 949,39 € |
| 25 | 91,80360 € | 2.295,09 € |
| 50 | 89,47700 € | 4.473,85 € |
| Unit Price without VAT: | 103,00000 € |
|---|---|
| Unit Price with VAT: | 127,72000 € |

