S512E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S512E

DigiKey Part Number
232-1033-ND
Manufacturer
Manufacturer Product Number
S512E
Description
CUTTER SIDE OVAL SPR FL FLSH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Super Full Flush 5.80" (147.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Super Full Flush
Length - Overall
5.80" (147.0mm)
Features
Ergonomic, ESD Safe
Capacity
-
Weight
-
Base Product Number
In-Stock: 19
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,33000 €75,33 €
669,21833 €415,31 €
1266,99250 €803,91 €
3064,16267 €1.924,88 €
Manufacturers Standard Package
Unit Price without VAT:75,33000 €
Unit Price with VAT:93,40920 €