MK33-66-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK33-66-C

DigiKey Part Number
374-MK33-66-CTR-ND - Tape & Reel (TR)
374-MK33-66-CCT-ND - Cut Tape (CT)
374-MK33-66-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK33-66-C
Description
REED SENSOR 1 FORM A SPST-NO SM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.7 ms
Release Time
50 µs
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.609" (15.48mm)
Size - Body
0.083" Dia x 0.472" L (2.10mm x 12.00mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,66800 €6,68 €
250,62160 €15,54 €
1000,55440 €55,44 €
2500,51356 €128,39 €
5000,48514 €242,57 €
1.0000,45908 €459,08 €
2.5000,42834 €1.070,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,40791 €2.039,55 €
10.0000,38981 €3.898,10 €
15.0000,38024 €5.703,60 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,96720 €