Similar

KSK-1A85-2025 | |
|---|---|
DigiKey Part Number | 374-1146-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A85-2025 |
Description | SWITCH REED SPST-NO 1A 1000V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 100W 1A (AC/DC) 1000 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 1000 V | |
Voltage - Switching DC | 1000 V | |
Power - Rated | 100W | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.181" (55.40mm) | |
Size - Body | 0.108" Dia x 0.827" L (2.75mm x 21.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.5 pF | |
Current - Carry | 2.5A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86501 € | 865,01 € |
| Unit Price without VAT: | 0,86501 € |
|---|---|
| Unit Price with VAT: | 1,07261 € |


