
RNCP0603FTD143R | |
|---|---|
DigiKey Part Number | 738-RNCP0603FTD143RTR-ND - Tape & Reel (TR) 738-RNCP0603FTD143RCT-ND - Cut Tape (CT) 738-RNCP0603FTD143RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD143R |
Description | RES 143 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 143 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD143R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01436 € | 3,59 € |
| 500 | 0,01228 € | 6,14 € |
| 1.000 | 0,01064 € | 10,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00803 € | 40,15 € |
| 10.000 | 0,00727 € | 72,70 € |
| 15.000 | 0,00691 € | 103,65 € |
| 25.000 | 0,00651 € | 162,75 € |
| 35.000 | 0,00628 € | 219,80 € |
| 50.000 | 0,00607 € | 303,50 € |
| 60.000 | 0,00597 € | 358,20 € |
| 120.000 | 0,00564 € | 676,80 € |
| 125.000 | 0,00562 € | 702,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

