RMCF2010FT604R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07083 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,10215 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03657 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,11253 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03498 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 14.403
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,06884 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 11.574
Unit Price: 0,21000 €
Datasheet
RMCF Series 2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT604R

DigiKey Part Number
RMCF2010FT604RTR-ND - Tape & Reel (TR)
RMCF2010FT604RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010FT604R
Description
RES 604 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT604R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09300 €0,93 €
250,07400 €1,85 €
500,06320 €3,16 €
1000,05470 €5,47 €
2500,04608 €11,52 €
5000,04114 €20,57 €
1.0000,03721 €37,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03161 €126,44 €
8.0000,02964 €237,12 €
12.0000,02868 €344,16 €
20.0000,02764 €552,80 €
28.0000,02704 €757,12 €
40.0000,02648 €1.059,20 €
48.0000,02622 €1.258,56 €
96.0000,02535 €2.433,60 €
100.0000,02531 €2.531,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €