RSF166A50A150P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF166A50A150P

DigiKey Part Number
725-RSF166A50A150P-ND
Manufacturer
Manufacturer Product Number
RSF166A50A150P
Description
SENSOR LEVEL SWITCH DUAL FLOAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (2) (Dual Float) SPST-NC/NO, SPST-NC/NO Output Panel Mount, M16x2 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF166A50A150P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch (2) (Dual Float)
Output Configuration
SPST-NC/NO, SPST-NC/NO
Current
600 mA
Minimum Liquid Specific Gravity
0.85
Switch Actuation Level
1.969", 5.906" (50mm, 150mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Polyphenylene Sulphide (PPS)
Operating Temperature
-10°C ~ 85°C
Voltage Rating
120VDC, 240VAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
563,21800 €316,09 €
Manufacturers Standard Package
Unit Price without VAT:63,21800 €
Unit Price with VAT:78,39032 €