


RSB2A080M7 | |
|---|---|
DigiKey Part Number | 4008-RSB2A080M7-ND |
Manufacturer | |
Manufacturer Product Number | RSB2A080M7 |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RSB2A080M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 300VDC - Max | |
Load - Max Switching | 2000VA, 2240W | |
Coil Current | 6.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 176 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 33 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,61100 € | 36,11 € |
| 30 | 3,41733 € | 102,52 € |
| 50 | 3,33040 € | 166,52 € |
| 100 | 3,21620 € | 321,62 € |
| 250 | 3,07108 € | 767,77 € |
| 500 | 2,96560 € | 1.482,80 € |
| 1.000 | 2,86366 € | 2.863,66 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 5,03440 € |




