
750XBXH120A | |
|---|---|
DigiKey Part Number | 4008-750XBXH120A-ND |
Manufacturer | |
Manufacturer Product Number | 750XBXH120A |
Description | 750H C1D2 OCTAL RY, DPDT,12A, 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC, 28VDC - Max | |
Load - Max Switching | 3600VA, 336W | |
Coil Current | 70.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 102 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA UL, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 158,10500 € | 1.581,05 € |
| Unit Price without VAT: | 158,10500 € |
|---|---|
| Unit Price with VAT: | 196,05020 € |

