
QBL32000S22LW | |
|---|---|
DigiKey Part Number | 4008-QBL32000S22LW-ND |
Manufacturer | |
Manufacturer Product Number | QBL32000S22LW |
Description | AUTOMATIC MOLDED CASE SWITCH 240 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 225A 480 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 225A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.635,49000 € | 1.635,49 € |
| Unit Price without VAT: | 1.635,49000 € |
|---|---|
| Unit Price with VAT: | 2.028,00760 € |

