TPS72518DCQ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.812
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 87
Unit Price: 3,45000 €
Datasheet
SOT-223-6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-6 Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72518DCQ

DigiKey Part Number
296-27052-5-ND
Manufacturer
Manufacturer Product Number
TPS72518DCQ
Description
IC REG LINEAR 1.8V 1A SOT-223-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS72518DCQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 1A
Current - Output
Current - Quiescent (Iq)
225 µA
Current - Supply (Max)
325 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.211 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.211In Stock
Ships from Rochester Electronics, LLC