Parametric Equivalent
Parametric Equivalent

XPP736100.000000I | |
|---|---|
DigiKey Part Number | 800-XPP736100.000000ITR-ND - Tape & Reel (TR) 800-XPP736100.000000ICT-ND - Cut Tape (CT) 800-XPP736100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP736100.000000I |
Description | CLCC 7.00X5.00X1.70 MM, 2.54MM P |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,19030 € | 6.190,30 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,87920 € |


