
R7F7016114AFD-C#BA3 | |
|---|---|
DigiKey Part Number | 559-R7F7016114AFD-C#BA3-ND |
Manufacturer | |
Manufacturer Product Number | R7F7016114AFD-C#BA3 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | RH850G3KH RH850 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 20x10b, 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

