ISL88001IE26Z-TK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,67776 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 25
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,50000 €
Datasheet
SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL88001IE26Z-TK

DigiKey Part Number
ISL88001IE26Z-TK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL88001IE26Z-TK
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ISL88001IE26Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,68762 €1.375,24 €
Unit Price without VAT:0,68762 €
Unit Price with VAT:0,85265 €