
9FGU0441AKILFT | |
|---|---|
DigiKey Part Number | 800-9FGU0441AKILFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGU0441AKILFT |
Description | VFQFPN 5.00X5.00X0.90 MM, 0.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS, Crystal | |
Output | LP-HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,07482 € | 5.187,05 € |
| Unit Price without VAT: | 2,07482 € |
|---|---|
| Unit Price with VAT: | 2,57278 € |

