
RA70KR0000V1S0DA | |
|---|---|
DigiKey Part Number | 68-RA70KR0000V1S0DA-ND |
Manufacturer | |
Manufacturer Product Number | RA70KR0000V1S0DA |
Description | KEYED REMOTE ACCESS ROUTER LAN/W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, USB, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.247,48000 € | 1.247,48 € |
| Unit Price without VAT: | 1.247,48000 € |
|---|---|
| Unit Price with VAT: | 1.546,87520 € |

