
DA50A1BNN0000040 | |
|---|---|
DigiKey Part Number | 68-DA50A1BNN0000040-ND |
Manufacturer | |
Manufacturer Product Number | DA50A1BNN0000040 |
Description | PRODUCTVITY STATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gateway Ethernet, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.693,90000 € | 2.693,90 € |
| Unit Price without VAT: | 2.693,90000 € |
|---|---|
| Unit Price with VAT: | 3.340,43600 € |

