
CTL2002F | |
|---|---|
DigiKey Part Number | CTL2002F-ND |
Manufacturer | |
Manufacturer Product Number | CTL2002F |
Description | CURRENT SEN XFMR 100A,150A,200A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A, 150A, 200A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 20Hz ~ 100Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 300ms | |
Current - Supply (Max) | 40mA | |
Operating Temperature | -20°C ~ 50°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,48000 € | 315,48 € |
| Unit Price without VAT: | 315,48000 € |
|---|---|
| Unit Price with VAT: | 391,19520 € |


