cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APMR0086

DigiKey Part Number
APMR0086-ND
Manufacturer
Manufacturer Product Number
APMR0086
Description
3 PHASE FAULT DETECTOR 380VAC
Customer Reference
Detailed Description
Protection Relay Phase Imbalance, Phase Loss, Phase Sequence, UnderVoltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Function
Phase Imbalance, Phase Loss, Phase Sequence, UnderVoltage
Voltage - Supply
380VAC
Trip Range
320 ~ 415VAC
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
Automatic Reset
Operating Temperature
0°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.