Parametric Equivalent

RH100-40.000-12-F-1010-TR-NS6 | |
|---|---|
DigiKey Part Number | 2151-RH100-40.000-12-F-1010-TR-NS6TR-ND - Tape & Reel (TR) 2151-RH100-40.000-12-F-1010-TR-NS6CT-ND - Cut Tape (CT) 2151-RH100-40.000-12-F-1010-TR-NS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-12-F-1010-TR-NS6 |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,10028 € | 25,07 € |
| 500 | 0,09614 € | 48,07 € |
| 1.000 | 0,09216 € | 92,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08619 € | 258,57 € |
| 6.000 | 0,08262 € | 495,72 € |
| 9.000 | 0,08061 € | 725,49 € |
| 15.000 | 0,07813 € | 1.171,95 € |
| 21.000 | 0,07655 € | 1.607,55 € |
| 30.000 | 0,07490 € | 2.247,00 € |
| 36.000 | 0,07408 € | 2.666,88 € |
| 72.000 | 0,07101 € | 5.112,72 € |
| 75.000 | 0,07084 € | 5.313,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |


