6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-VDFN Exposed Pad
6-VDFN Exposed Pad

PE4245A-Z

DigiKey Part Number
1046-PE4245A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE4245A-Z
Description
SPDT, LOW IL, REFLECTIVE, 50 RF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
0Hz ~ 4GHz
Isolation
29dB
Insertion Loss
0.7dB
Test Frequency
2GHz
P1dB
25dBm
IIP3
45dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,41455 €4.243,65 €
6.0001,28596 €7.715,76 €
Manufacturers Standard Package
Unit Price without VAT:1,41455 €
Unit Price with VAT:1,75404 €