Current Sensor 1 Channel Current Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2910324

DigiKey Part Number
277-2910324-ND
Manufacturer
Manufacturer Product Number
2910324
Description
PACT RCP-D190-10M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Current Sensor
Datasheet
 Datasheet
EDA/CAD Models
2910324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Voltage
Mfr
Frequency
40Hz ~ 20kHz
Packaging
Bulk
Linearity
±0.1%
Part Status
Active
Accuracy
±0.02%
For Measuring
AC
Operating Temperature
-30°C ~ 80°C
Sensor Type
Mounting Type
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,24000 €218,24 €
Manufacturers Standard Package
Unit Price without VAT:218,24000 €
Unit Price with VAT:270,61760 €