
2904891 | |
|---|---|
DigiKey Part Number | 2904891-ND |
Manufacturer | |
Manufacturer Product Number | 2904891 |
Description | PACT RCP-D140 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | 2904891 Models |
Category | Frequency 40Hz ~ 20kHz |
Mfr | Linearity ±0.1% |
Packaging Bulk | Accuracy ±0.2% |
Part Status Active | Operating Temperature -30°C ~ 80°C |
For Measuring AC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,04000 € | 201,04 € |
| Unit Price without VAT: | 201,04000 € |
|---|---|
| Unit Price with VAT: | 249,28960 € |

