
CBR6LH-C0 | |
|---|---|
DigiKey Part Number | 298-9927-ND |
Manufacturer | |
Manufacturer Product Number | CBR6LH-C0 |
Description | CABLE TIE BLACK 120LB 1.739' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 6.00" (152.40mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 20.75" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.739' (530.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,30100 € | 13,01 € |
| 25 | 1,26280 € | 31,57 € |
| 50 | 1,23400 € | 61,70 € |
| 100 | 1,20570 € | 120,57 € |
| 300 | 1,16180 € | 348,54 € |
| 500 | 1,14178 € | 570,89 € |
| 1.000 | 1,11507 € | 1.115,07 € |
| 2.500 | 1,08047 € | 2.701,18 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |


