
FP2-C2 | |
|---|---|
DigiKey Part Number | 1110-3202-ND |
Manufacturer | |
Manufacturer Product Number | FP2-C2 |
Description | CONTROL LOGIC CPU 60K STEPS |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 32 Modules Max | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C | |
Memory Size | 10K Words | |
Mounting Type | Backplane | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINPRO7 | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - | |
Base Product Number |

