30-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC7932M-TRM-E

DigiKey Part Number
2156-LC7932M-TRM-E-ON-ND
Manufacturer
Manufacturer Product Number
LC7932M-TRM-E
Description
IC DRVR LCD DISPLAY 30MFPSD
Customer Reference
Detailed Description
LED Driver 30-MFPSD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
LED
Configuration
-
Interface
-
Digits or Characters
-
Current - Supply
5 mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
30-SOP (0.311", 7.90mm Width)
Supplier Device Package
30-MFPSD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1042,47760 €257,67 €
Unit Price without VAT:2,47760 €
Unit Price with VAT:3,07222 €