
HS100 300R F | |
|---|---|
DigiKey Part Number | 2485-HS100300RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 300R F |
Description | RES CHAS MNT 300 OHM 1% 100W |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 300R F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 300 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |


