
S9S08RNA60W1VLHR | |
|---|---|
DigiKey Part Number | 568-15158-2-ND - Tape & Reel (TR) 568-15158-1-ND - Cut Tape (CT) 568-15158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S08RNA60W1VLHR |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 55 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,88900 € | 38,89 € |
| 25 | 3,59280 € | 89,82 € |
| 100 | 3,26640 € | 326,64 € |
| 250 | 3,11096 € | 777,74 € |
| 500 | 3,01724 € | 1.508,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,64508 € | 3.967,62 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,29920 € |

