


SLF10145T-221MR65-PF | |
|---|---|
DigiKey Part Number | 445-1982-2-ND - Tape & Reel (TR) 445-1982-1-ND - Cut Tape (CT) 445-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-221MR65-PF |
Description | FIXED IND 220UH 700MA 564MOHM SM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 700 mA 564mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-221MR65-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 564mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,47400 € | 47,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35148 € | 175,74 € |
| 1.000 | 0,33142 € | 331,42 € |
| 1.500 | 0,32149 € | 482,24 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |


