
NUC121ZC2AE | |
|---|---|
DigiKey Part Number | NUC121ZC2AE-ND |
Manufacturer | |
Manufacturer Product Number | NUC121ZC2AE |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC121 Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,20176 € | 588,86 € |
| Unit Price without VAT: | 1,20176 € |
|---|---|
| Unit Price with VAT: | 1,49018 € |

