



UVK2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-12646-1-ND - Cut Tape (CT) 493-12646-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 448 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,23200 € | 12,32 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,88130 € | 88,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79136 € | 197,84 € |
| 500 | 0,73652 € | 368,26 € |
| 750 | 0,70885 € | 531,64 € |
| 1.250 | 0,67800 € | 847,50 € |
| 1.750 | 0,65987 € | 1.154,77 € |
| 2.500 | 0,64236 € | 1.605,90 € |
| 3.000 | 0,63403 € | 1.902,09 € |
| 6.000 | 0,60585 € | 3.635,10 € |
| 6.250 | 0,60435 € | 3.777,19 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,31880 € |

