PCL0J331MCL1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL1A151MCL1GS

DigiKey Part Number
PCL1A151MCL1GTR-ND - Tape & Reel (TR)
493-PCL1A151MCL1GSCT-ND - Cut Tape (CT)
493-PCL1A151MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCL1A151MCL1GS
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
21mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
144 mA @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.291" (7.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,08400 €10,84 €
500,87760 €43,88 €
1000,80820 €80,82 €
5000,68098 €340,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59556 €595,56 €
2.0000,56976 €1.139,52 €
3.0000,55684 €1.670,52 €
5.0000,54251 €2.712,55 €
7.0000,53414 €3.738,98 €
10.0000,52608 €5.260,80 €
12.0000,52226 €6.267,12 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,90960 €