


PXN011-60QLAJ | |
|---|---|
DigiKey Part Number | 1727-PXN011-60QLAJTR-ND - Tape & Reel (TR) 1727-PXN011-60QLAJCT-ND - Cut Tape (CT) 1727-PXN011-60QLAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN011-60QLAJ |
Description | PXN011-60QLA/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 47W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 919 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,31640 € | 31,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18561 € | 556,83 € |
| 6.000 | 0,17001 € | 1.020,06 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |


