BZX384-B43-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.180
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04569 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04412 €
Datasheet

Similar


onsemi
In Stock: 9.036
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2.325
Unit Price: 0,10000 €
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

BZX384-B43-QX

DigiKey Part Number
1727-BZX384-B43-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384-B43-QX
Description
DIODE ZENER 43V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03934 €118,02 €
6.0000,03508 €210,48 €
Manufacturers Standard Package
Unit Price without VAT:0,03934 €
Unit Price with VAT:0,04878 €