BC53-10PASX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10268 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 216
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10268 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 514
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 12.529
Unit Price: 0,57000 €
Datasheet
DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC53-10PASX

DigiKey Part Number
1727-2425-2-ND - Tape & Reel (TR)
1727-2425-1-ND - Cut Tape (CT)
1727-2425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC53-10PASX
Description
TRANS PNP 80V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27900 €2,79 €
500,20180 €10,09 €
1000,17650 €17,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09877 €296,31 €
6.0000,08947 €536,82 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €