Similar
Similar
Similar
Similar
Similar

74LVT16543ADGG,112 | |
|---|---|
DigiKey Part Number | 74LVT16543ADGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT16543ADGG,112 |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |



