BU-32601-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-32601-6

DigiKey Part Number
BU-32601-6-ND
Manufacturer
Manufacturer Product Number
BU-32601-6
Description
ADAPT BANANA PLUG TO BANANA PLUG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Adapter Connector Banana Plug To Banana Plug Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Banana Plug
Convert To (Adapter End)
Banana Plug
Features
-
Color
Blue
Current Rating (Amps)
15 A
Length - Overall
2.500" (63.50mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,87000 €7,87 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,75880 €