
BU-00225-0 | |
|---|---|
DigiKey Part Number | BU-00225-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-00225-0 |
Description | CONN SPADE TERM BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Spade Terminal Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.355" (9.02mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Threaded | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Zinc | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | Acrylonitrile Butadiene Styrene (ABS) | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.205" (5.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 5,05920 € |

