HFC0300HS-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC0502GS-P

DigiKey Part Number
1589-HFC0502GS-PTR-ND - Tape & Reel (TR)
1589-HFC0502GS-PCT-ND - Cut Tape (CT)
1589-HFC0502GS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC0502GS-P
Description
FIXED FREQUENCY FLYBACK CONTROLL
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOIC-7A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
790V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
9V ~ 24V
Duty Cycle
-
Frequency - Switching
65kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-SOIC-7A
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11400 €11,14 €
251,01280 €25,32 €
1000,90220 €90,22 €
2500,84936 €212,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81748 €408,74 €
1.0000,79127 €791,27 €
1.5000,77813 €1.167,19 €
2.5000,76358 €1.908,95 €
3.5000,75508 €2.642,78 €
5.0000,74690 €3.734,50 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,88480 €