1068150021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150021

DigiKey Part Number
106815-0021-ND
Manufacturer
Manufacturer Product Number
1068150021
Description
TUBING0.001"IDSILICA 32.81'1=1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.004" (0.10mm) 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Solid Tubing, Capillary
Type Attributes
Smooth
Diameter - Inside
0.004" (0.10mm)
Diameter - Outside
0.008" (0.19mm)
Material
Silica, Polyimide Coated
Color
-
Length
3.28' (1.00m)
Wall Thickness
-
Operating Temperature
-65°C ~ 350°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,56000 €13,56 €
1011,52700 €115,27 €
2510,80520 €270,13 €
5010,28940 €514,47 €
1009,79840 €979,84 €
2509,18544 €2.296,36 €
5008,74752 €4.373,76 €
1.0008,33061 €8.330,61 €
Manufacturers Standard Package
Unit Price without VAT:13,56000 €
Unit Price with VAT:16,81440 €