cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0386915906

Digi-Key Part Number
0386915906-ND
Manufacturer
Molex
Manufacturer Product Number
0386915906
Supplier
Description
CONN BARRIER STRIP 6CIRC 0.325"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
6
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole, Right Angle
Operating Temperature
110°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3202,86341 €916,29 €
Additional Resources
AttributeDescription
Other Names
0386-91-5906
386-91-5906
38691-5906
386915906
69806-C-50
Standard Package320