cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0380021399

Digi-Key Part Number
0380021399-ND
Manufacturer
Molex
Manufacturer Product Number
0380021399
Supplier
Description
TERM WW 8-32 SN/B
Detailed Description
Connector - For -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
-
Number of Positions
-
For Use With/Related Products
-
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
038002-1399
380021399
7304-6511-A26O
Standard Package3.000