cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190472130

Digi-Key Part Number
0190472130-ND
Manufacturer
Molex
Manufacturer Product Number
0190472130
Supplier
Description
DIE SET (2) #6 (E-358-XX)
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Tool Die Set For Terminals, 6 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 6 AWG
Specifications
-
Compatible Tools
19047-0001
Cable Group
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8207.30.6062
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1913,99000 €913,99 €
Additional Resources
AttributeDescription
Other Names
190472130
019047-2130
19047-2130
Standard Package1