184000542
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0184000542

DigiKey Part Number
900-0184000542-ND
Manufacturer
Manufacturer Product Number
0184000542
Description
STREAMLINE WALLPLATE-3PW/
Customer Reference
Detailed Description
3 Port Faceplate White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
3
Port Direction
Straight
Color
White
Features
Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products
-
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.410" (10.41mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.