cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0180070048

DigiKey Part Number
0180070048-ND
Manufacturer
Manufacturer Product Number
0180070048
Description
1 PORT FASCIA BAG OF 10 WHT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
None, Open Centers Port Modular Insert White Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
Single Gang
Type
Modular Insert
Number of Ports
None, Open Centers
Port Direction
Straight
Color
White
Features
-
For Use With/Related Products
-
Length
1.969" (50.00mm)
Width
0.980" (24.89mm)
Depth
0.579" (14.70mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,16000 €10,16 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,59840 €