
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Single Gang | |
Type | Modular Insert | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | White, Off | |
Features | - | |
For Use With/Related Products | - | |
Length | 1.969" (50.00mm) | |
Width | 0.980" (24.89mm) | |
Depth | 0.579" (14.70mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,59840 € |

